Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoDLMP22 500G REEL
Order Code419588
Also Known AsDLMP22 500G REEL
Technical Datasheet
91 In Stock
120 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč2,357.520 | 
| 5+ | Kč2,127.536 | 
| 10+ | Kč1,982.323 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč2,357.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoDLMP22 500G REEL
Order Code419588
Also Known AsDLMP22 500G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature179°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The alloys used for Multicore flux cored solder wire conforms to the purity requirements of the common national and international standards. Multicore 362 and 366 solid flux leave dry and non-sticky residues. In use its odour is typically that of rosin fluxes. Multicore flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
- Good wetting on most common surfaces
 - Non-corrosive
 - Fast soldering
 - Rosin based
 - Halide activated
 - Two activity levels, Multicore 362 for general work and Multicore 366 for more difficult surfaces
 
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
179°C
Weight - Imperial
1.102lb
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52