Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AB WICK, 1.88MM X 1.5M
Order Code252499
Also Known AsNC-AB
Technical Datasheet
800 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč308.735 |
| 10+ | Kč272.118 |
| 25+ | Kč248.543 |
Price for:Each
Minimum: 1
Multiple: 1
Kč308.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AB WICK, 1.88MM X 1.5M
Order Code252499
Also Known AsNC-AB
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1.88mm
Length1.5m
Product Range-
SVHCTo Be Advised
Product Overview
NC-AB No Clean Desoldering Wick is designed for static-free desoldering applications and repair of PC boards, without the need for subsequent clean-up. It is formulated using a special halide-free, vacuumised, no-clean, flux-coated copper braid for improved wicking. NC-AB No Clean Desoldering Wick will not loose its efficiency even after prolonged storage in humid conditions. It is made to remain flexible and will not flake.
- Impregnated with synthetic flux, removing the need for cleaning
- 1.5m length packed onto an anti-static reel
- Wick is inherently anti-static, so lengths cut from reels are useable in anti-static environments
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
To Be Advised
Width
1.88mm
Product Range
-
Technical Docs (3)
Alternatives for NC-AB WICK, 1.88MM X 1.5M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008