Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMETRIX
Manufacturer Part NoP06231411
Order Code1314629
Product RangeDMM 220 Series
Also Known AsDMM220
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,528.756 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,528.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTIMETRIX
Manufacturer Part NoP06231411
Order Code1314629
Product RangeDMM 220 Series
Also Known AsDMM220
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product RangeDMM 220 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 600 V CAT IV / 1000 V CAT III
- Water- and dust-tight (IP 67)
- Built-in padding
- Large backlit display unit with bar graph
- High-resolution
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Battery, cord, probe tips, K temperature probe
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
DMM 220 Series
Technical Docs (2)
Alternatives for P06231411
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684924