Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R225C
Order Code2062704
Product Range1300R Series
Technical Datasheet
84 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19.688 |
| 5+ | Kč19.587 |
| 10+ | Kč19.487 |
| 25+ | Kč19.362 |
| 50+ | Kč19.312 |
| 200+ | Kč16.427 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R225C
Order Code2062704
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)240mA
Saturation Current (Isat)240mA
DC Resistance Max4.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1300R series Radial Lead Inductor with bright tin pin finish. The general purpose range of inductors is suitable for low to medium current applications such as power supply and other general purpose filtering designs. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Compact size
- ULVW-1 Rated sleeving
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
240mA
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
240mA
DC Resistance Max
4.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 13R225C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004165
Product traceability