Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R335C
Order Code2062705
Product Range1300R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14.170 |
| 5+ | Kč14.095 |
| 10+ | Kč13.995 |
| 25+ | Kč13.919 |
| 50+ | Kč13.443 |
| 200+ | Kč12.013 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R335C
Order Code2062705
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)190mA
Saturation Current (Isat)190mA
DC Resistance Max7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
190mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
190mA
DC Resistance Max
7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 13R335C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability