Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No45332C
Order Code2062815
Product Range4500 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No45332C
Order Code2062815
Product Range4500 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4500 Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
DC Resistance Max0.034ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
4500 Series
DC Resistance Max
0.034ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
-
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductance Tolerance
± 30%
Product Width
7.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064