Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.109 |
| 10+ | Kč33.607 |
| 25+ | Kč33.356 |
| 50+ | Kč32.604 |
| 100+ | Kč30.848 |
| 500+ | Kč26.836 |
Product Information
Product Overview
The DA101C from Murata is a digital audio transformer in DIL-6 package. It is designed to improve the balance of transmitter and receiver circuitry in Hi-Fi equipment, video games and other applications requiring high performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings. This transformer is capable to operating over the audio data rate frequency range providing isolation from 50Hz to 60Hz noise.
- Turns ratio is 1:1
- Primary inductance 1.00mH to 2.06mH
- Maximum leakage inductance is 0.22µH at 100kHz, 10mV
- Minimum return loss is 46.80dB at 100KHz to 3MHz
- Typical common mode rejection is 52.10dB at 100kHz, 110 ohm
- 2KVrms isolation
- Toroidal construction
- Suitable for both 75 and 110 ohm circuits
- Fully encapsulated
- Operating temperature range from 0°C to 70°C
Applications
Industrial, Power Management, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1:1
-
-
2kV
-
Through Hole
-
To Be Advised
2.06mH
-
-
Digital Audio Data Transmission
-
PC Pin
DA Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate