Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC4-RL-C.
Order Code1382057
Product RangeDATEL® DCA-20PC Series
Technical Datasheet
70 In Stock
120 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,250.178 |
| 5+ | Kč2,084.399 |
| 10+ | Kč1,960.253 |
| 25+ | Kč1,849.650 |
| 50+ | Kč1,794.474 |
| 100+ | Kč1,788.204 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,250.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC4-RL-C.
Order Code1382057
Product RangeDATEL® DCA-20PC Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 19.99A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max36VDC
Operating Temperature Max60°C
Product RangeDATEL® DCA-20PC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 19.99A
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
36VDC
Product Range
DATEL® DCA-20PC Series
Technical Docs (1)
Alternatives for DCA-20PC-6-DC4-RL-C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968