Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,225.660 |
| 5+ | Kč1,103.269 |
| 10+ | Kč1,017.245 |
Product Information
Product Overview
The DCA5-20PC-1-DC1-RL-C is a 500A sub-miniature DC Ammeter with LED display and +5 to 40VDC non-isolated power. The DCA5-20PC series ammeter are housed in 35mm x 22mm rugged packages that feature a large, 9.4mm high, LED display. The display visibility is not compromised in any way: the display can be easily read at distances up to 15ft. All input and power supply connections are made by way of two screw-style terminal blocks. For added flexibility, computer-style jumpers are provided for range-specific decimal point assignments. To ensure trouble free installation include reverse-polarity protected power supply inputs.
- Completely self-contained
- Factory calibrated
- Digital upgrade for analog meters
Applications
Metering, Test & Measurement, Automation & Process Control
Technical Specifications
3-1/2
0A to 5A, 0A to 50A, 0A to 500A
21.29mm
5VDC
0°C
DATEL® DCA5-20PC Series
DC Current
9.4mm
33.93mm
40VDC
60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate