Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,395.200 |
| 5+ | Kč1,265.035 |
| 10+ | Kč1,158.696 |
Product Information
Product Overview
The DCA5-20PC-1-DC4-RL-C is a low-power red LED-display subminiature DC Ammeter specifically designed to display the output of all popular 50 and 100mV DC-shunts. 25 input ranges provide for precision measurement of dc currents from 1.000A to 2000A. With the exception of an external shunt, the unit is 100% self-contained - no calibration or user-supplied components are required. The DCA5-20PC series ammeter features a large, 0.37-inch/9.4mm high, LED display. However, display visibility is not compromised in any way of the display can be easily read at distances up to 15ft (5m). All input and power supply connections are made by way of two screw-style terminal blocks. For added flexibility, computer-style jumpers are provided for range-specific decimal point assignments and, to ensure trouble free installation, all models include reverse-polarity protected power supply inputs.
- Completely self-contained - No additional components required
- Isolated-supply models for high-side shunts
- Large, easy-to-read LED display with 0.37" (9.4mm) high digits
- Factory calibrated to ±0.1% accuracy
- Reverse-polarity protection
- Digital upgrade for analog meters
Applications
Automation & Process Control
Technical Specifications
3-1/2
0A to 5A, 0A to 50A, 0A to 500A
21.29mm
8VDC
0°C
DATEL® DCA5-20PC Series
DC Current
9.4mm
33.93mm
36VDC
60°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate