Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-12/8.3-T110PVF-C
Order Code3264977
Product RangeIRQ Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč3,133.997 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč3,134.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-12/8.3-T110PVF-C
Order Code3264977
Product RangeIRQ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min57.6V
Input Voltage DC Max160V
Product RangeIRQ Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for IRQ-12/8.3-T110PVF-C
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
8.3A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
DIP
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
57.6V
Product Range
IRQ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064