60 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,340.596 |
| 5+ | Kč3,740.431 |
| 10+ | Kč3,614.780 |
Product Information
Product Overview
IRQ-24/6.25-W80NB-C is an IRQ-W80 series 150W ultra-wide input encapsulated quarter-brick isolated DC-DC converter. This converter comes in a fully encased industry standard quarter brick package offering astonishing efficiencies. Typical applications include industrial, railway, and transportation. This is an isolated power converter and fixed frequency operations mean excellent efficiencies. A wealth of electronic protection features includes input under voltage lockout, output over-voltage protection, over current protection, over temperature protection, output current limit, short circuit hiccup, Vout overshoot, and over-temperature shutdown. Certified to UL 60950-1, CAN/CSA C22.2 60950-1, 2nd edition.
- Operating input voltage range from 16 to 160V, 10:1 input voltage range
- Nominal output voltage is 24VDC (set point, Vin=Nominal, Io=0A, Ta=25°C)
- Operating output current is 6.25A(typ), efficiency is 85.5% (Vin=24V, 100% load)
- Negative on/off logic, baseplate, Vout trim, reinforced insulation, baseplate
- Hold up time (10-30mS, with external cap)
- UVLO set up (resistor programmable)
- Typical isolation is 4242VDC (input to output), typical switching frequency is 280KHz
- Operating ambient temperature range from -40 to 85°C
- Outline dimension (L x W x H) is 61.21 x 39.62 x 13mm
Technical Specifications
ITE & Railway
10:1
1 Output
6.25A
-
4.242kV
Fixed, Adjustable
13mm
16V
IRQ Series
Quarter Brick
150W
24V
-
Regulated
72V
39.62mm
61.21mm
160V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate