Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč2,029.223 | 
| 5+ | Kč1,763.124 | 
| 10+ | Kč1,702.180 | 
Product Information
Product Overview
IRQ-5/20-T110PVF-C is a IRQ series regulated converter module in an industry standard quarter brick fully encased package at astonishing efficiency. The fully isolated (3000Vrms) IRQ series accept a 57.6 to 160 Volt DC input voltage range with a reinforced insulation system. Typical applications include industrial, railway and transportation applications. The IRQ’s diode-rectifier topology and fixed frequency operations means excellent efficiencies. A wealth of electronic protection features include input under voltage lockout, output over voltage lockout protection, output current limit, current sharing, short circuit hiccup, Vout overshoot, and over temperature shutdown. The IRQ series is designed to meet all UL and IEC emissions, safety, and flammability certifications.
- Output voltage is 5V, output current is 20A
- Encapsulated circuitry for optimal thermal/vibration performance
- Regulation: ±0.3% from no load to full load
- High efficiency
- Maximum baseplate operating temperature: 100ºC, full load
- Over-current & over-temperature protection
- Diode rectifier topology
- Stable no-load operation
- Support pre-bias start-up
- EN 50155, UL 60950-1, EN 60950-1 certified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
3:1
1 Output
20A
-
3kV
Fixed, Adjustable
12.7mm
57.9mm
160V
No SVHC (07-Jul-2017)
DIP
100W
5V
-
Regulated
110V
36.8mm
Through Hole
57.6V
IRQ Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate