Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01201ABF
Order Code3501746
Product RangeMYBSP Series
Technical Datasheet
190 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč297.198 |
| 5+ | Kč291.179 |
| 10+ | Kč285.410 |
| 50+ | Kč279.391 |
| 100+ | Kč273.372 |
| 250+ | Kč267.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč297.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP01201ABF
Order Code3501746
Product RangeMYBSP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width14.8mm
Height6.2mm
Depth26mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYBSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3af class0 compliant
- 84% efficiency (typical)
- Surface mount module
- 2250VDC input-output isolation
- Operating temperature range from -40 to +85°C
- Module has self-protection features
- Include input undervoltage lockout and output current limit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
6.2mm
Input Voltage DC Min
37V
Product Range
MYBSP Series
DC / DC Converter Type
Module
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
14.8mm
Depth
26mm
Input Voltage DC Max
57V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability