Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1267AY-100M=P3
Order Code2871582
Product RangeDG8040C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14.170 |
| 50+ | Kč12.189 |
| 100+ | Kč11.913 |
| 250+ | Kč11.261 |
| 500+ | Kč9.907 |
| 1000+ | Kč8.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč14.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-100M=P3
Order Code2871582
Product RangeDG8040C Series
Technical Datasheet
Inductance10µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating3.9A
Product RangeDG8040C Series
Inductor Case Style8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0396ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length8.3mm
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Product Range
DG8040C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
8.3mm
Product Height
4mm
Inductor Construction
-
DC Current Rating
3.9A
Inductor Case Style
8mm x 8mm x 4mm
DC Resistance Max
0.0396ohm
Core Material
Ferrite
Product Width
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
Product traceability