Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1267AY-3R3N=P3
Order Code2871579
Product RangeDG8040C Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-3R3N=P3
Order Code2871579
Product RangeDG8040C Series
Technical Datasheet
Inductance3.3µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating6.1A
Product RangeDG8040C Series
Inductor Case Style8mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0156ohm
Inductance Tolerance± 30%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Product Range
DG8040C Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4mm
Inductor Construction
-
DC Current Rating
6.1A
Inductor Case Style
8mm x 8mm x 4mm
DC Resistance Max
0.0156ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
Product traceability