Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1267AY-470M=P3
Order Code2871586
Product RangeDG8040C Series
Technical Datasheet
1,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15.048 |
| 50+ | Kč12.716 |
| 100+ | Kč11.261 |
| 250+ | Kč10.433 |
| 500+ | Kč9.831 |
| 1000+ | Kč9.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč15.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-470M=P3
Order Code2871586
Product RangeDG8040C Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating1.9A
Saturation Current (Isat)1.6A
Inductor Case Style8mm x 8mm x 4mm
Product RangeDG8040C Series
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
-
DC Current Rating
1.9A
Inductor Case Style
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
1.6A
Product Range
DG8040C Series
DC Resistance Max
0.168ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
Product traceability