Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1415513C
Order Code2871344
Product Range1400 Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč59.440 |
| 3+ | Kč59.189 |
| 5+ | Kč58.938 |
| 10+ | Kč57.935 |
| 20+ | Kč55.928 |
| 50+ | Kč53.922 |
Price for:Each
Minimum: 1
Multiple: 1
Kč59.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1415513C
Order Code2871344
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.3A
Saturation Current (Isat)-
DC Resistance Max0.68ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
1.3A
DC Resistance Max
0.68ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1415513C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
Product traceability