Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1415605C
Order Code3760493
Product Range1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč97.060 |
| 10+ | Kč94.552 |
| 100+ | Kč88.031 |
| 500+ | Kč76.996 |
| 1000+ | Kč71.729 |
| 2000+ | Kč70.224 |
Price for:Each
Minimum: 1
Multiple: 1
Kč97.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1415605C
Order Code3760493
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)-
DC Resistance Max3.74ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
500mA
DC Resistance Max
3.74ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1415605C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability