Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/9JC
Order Code3760575
Product Range786J Series
Technical Datasheet
45 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.109 |
| 10+ | Kč33.607 |
| 25+ | Kč33.356 |
| 50+ | Kč32.604 |
| 100+ | Kč30.848 |
| 500+ | Kč26.836 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78601/9JC
Order Code3760575
Product Range786J Series
Technical Datasheet
Turns Ratio1:1
Inductance10mH
DC Resistance1.3ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range786J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.3ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
10mH
ET Constant
56Vµs
Product Range
786J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability