8,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč1.417 |
| 100+ | Kč1.008 |
| 500+ | Kč0.767 |
| 1000+ | Kč0.672 |
| 2000+ | Kč0.589 |
| 4000+ | Kč0.504 |
Product Information
Product Overview
The Murata BLM18PG series are EMIFIL chip ferrite beads for suppressing high frequency noise in power line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18PG series can be used in high current circuits due to its low DC resistance and can match power lines to a maximum of 6A DC.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0603 [1608 Metric]
1.5A
0.09ohm
1.6mm
0.8mm
-55°C
-
180ohm
EMIFIL BLM18PG Series
± 25%
0.8mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BLM18PG181SN1D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate