Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč101.323 |
| 10+ | Kč87.028 |
| 25+ | Kč82.262 |
| 50+ | Kč72.732 |
| 100+ | Kč69.973 |
| 250+ | Kč67.214 |
| 500+ | Kč64.456 |
| 1000+ | Kč62.449 |
Product Information
Product Overview
CT310LS-HD8-M is a 2D angular sensor in a dual full-bridge configuration from Crocus Technology developed on its patented XtremeSense® TMR technology. The operating magnetic field for this 2D sensor is 20mT to 90mT and has an angular error as low as 0.6° after compensation over the full operating temperature range. The CT310 has excellent performance which helps it to achieve excellent stability over the full temperature range. It has differential outputs for both sine (SIN) and cosine (COS) axes and operates with a supply voltage range from 1.0V to 5.5V. Typical applications include angular measurements, rotary and angular sensors and BLDC motors.
- Angular error less than 0.30°(angular compensation) over full temperature range
- Contactless angle measurement from 0° to 360°
- Dual full bridge resistor network
- Differential outputs for SIN and COS axes
- Operating temperature range from -40°C to +125°C
- 8 lead DFN package
Technical Specifications
Tunneling Magneto Resistance (TMR)
Angle Sensor
0.09T
5.5V
DFN
-40°C
-
MSL 3 - 168 hours
Angle Sensor
0.025T
1V
DFN
8Pins
125°C
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate