Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP31DN900ML4L
Order Code1515582
Product RangeDLP31DN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | Kč20.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč60,267.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP31DN900ML4L
Order Code1515582
Product RangeDLP31DN Series
Technical Datasheet
DC Current Rating160mA
Inductance-
Product RangeDLP31DN Series
Impedance90ohm
DC Resistance Max1.1ohm
Product Length3.2mm
Self Resonant Frequency Min100MHz
Product Width1.6mm
Inductor Case Style1206 [3216 Metric]
Product Height1.15mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
160mA
Product Range
DLP31DN Series
DC Resistance Max
1.1ohm
Self Resonant Frequency Min
100MHz
Inductor Case Style
1206 [3216 Metric]
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
3.2mm
Product Width
1.6mm
Product Height
1.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability