Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW32MH101XK2L
Order Code2913676
Product RangeDLW32MH Series
Technical Datasheet
981 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.128 |
| 50+ | Kč31.350 |
| 100+ | Kč24.027 |
| 250+ | Kč22.748 |
| 500+ | Kč21.418 |
| 1500+ | Kč19.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč40.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32MH101XK2L
Order Code2913676
Product RangeDLW32MH Series
Technical Datasheet
DC Current Rating100mA
Inductance100µH
Product RangeDLW32MH Series
Impedance-
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
DLW32MH Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
-
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
Product traceability