Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoHEAWS-3R3N=P3
Order Code3437289
Product RangeHEAWS Series
Technical Datasheet
235 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč50.411 |
| 10+ | Kč39.125 |
| 25+ | Kč33.106 |
| 50+ | Kč31.852 |
| 100+ | Kč30.598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč50.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoHEAWS-3R3N=P3
Order Code3437289
Product RangeHEAWS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeHEAWS Series
Inductor Case / Package-
Power Inductor Case10.7mm x 10.4mm x 10mm
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length10.7mm
Product Width10.4mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
HEAWS Series
Power Inductor Case
10.7mm x 10.4mm x 10mm
Inductance Tolerance
± 30%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
8A
Inductor Case / Package
-
DC Resistance Max
0.01ohm
Product Length
10.7mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038