Print Page
Image is for illustrative purposes only. Please refer to product description.
697 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč476.018 |
| 5+ | Kč445.672 |
| 10+ | Kč415.074 |
| 50+ | Kč394.007 |
| 100+ | Kč364.663 |
| 250+ | Kč349.866 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč476.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBUA0VG2BP-741
Order Code4172234
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max8.25GHz
Sensitivity dBm-
Supply Voltage Min1.71V
Supply Voltage Max1.98V
Module InterfaceSPI
Supply Current-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LBUA0VG2BP-741 Type2BP is the ultra small UWB module which includes NXP's SR150 UWB chipset, clock, filters and peripheral components. It is ideally suited for general IoT devices including battery operated devices.
- NXP trimension SR150 chipset, UWB channel 5,9 support
- 3 antenna support (3D AoA or 2D AoA support), power calibration and Xtal calibration support
- ARM cortex-M33 CPU core, - / 128KB CODE RAM, 128KB data RAM
- Operating temperature range from -30 to 85°C
- Maximum dimension is 6.6mm × 5.8mm × 1.2mm
- Maximum supply voltage is 1.98V
- UWB technology, SPI host interface
- Resin moulded + conformal shielding structure
- Internal X'tal (32.768KHz) sleep, internal X'tal (38.4MHz) system clock
Technical Specifications
RF Modulation
-
Frequency Max
8.25GHz
Supply Voltage Min
1.71V
Module Interface
SPI
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
1.98V
Supply Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability