Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HNHR56K03L
Order Code4062109
Product RangeLQH2HNH_03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.806 |
50+ | Kč8.051 |
250+ | Kč6.621 |
500+ | Kč5.994 |
1500+ | Kč5.367 |
3000+ | Kč4.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč49.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HNHR56K03L
Order Code4062109
Product RangeLQH2HNH_03
Technical Datasheet
Inductance560nH
DC Resistance Max0.0888ohm
RMS Current (Irms)600mA
Self Resonant Frequency230MHz
DC Current Rating600mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQH2HNH_03
Power Inductor Case1008 [2520 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
RMS Current (Irms)
600mA
DC Current Rating
600mA
Product Range
LQH2HNH_03
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.0888ohm
Self Resonant Frequency
230MHz
Inductor Case / Package
1008 [2520 Metric]
Power Inductor Case
1008 [2520 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability