Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN1R5M03L
Order Code1515464
Product RangeLQH43CN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | Kč5.066 |
Price for:Each
Minimum: 500
Multiple: 500
Kč2,533.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN1R5M03L
Order Code1515464
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1A
Self Resonant Frequency85MHz
Inductor ConstructionShielded
Saturation Current (Isat)-
DC Current Rating1A
Product RangeLQH43CN_03 Series
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length4.5mm
Core MaterialFerrite
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
85MHz
Saturation Current (Isat)
-
Product Range
LQH43CN_03 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2.6mm
RMS Current (Irms)
1A
Inductor Construction
Shielded
DC Current Rating
1A
Inductor Case Style
1812 [4532 Metric]
DC Resistance Max
0.09ohm
Product Length
4.5mm
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH43CN1R5M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability