Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18NNR56K00D
Order Code1343110
Product RangeLQM18NN_00 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18NNR56K00D
Order Code1343110
Product RangeLQM18NN_00 Series
Technical Datasheet
Inductance560nH
DC Resistance Max1.55ohm
Self Resonant Frequency95MHz
DC Current Rating35mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQM18NN_00 Series
Inductance Tolerance± 10%
Self Resonant Frequency Min95MHz
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Alternatives for LQM18NNR56K00D
1 Product Found
Technical Specifications
Inductance
560nH
Self Resonant Frequency
95MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQM18NN_00 Series
Self Resonant Frequency Min
95MHz
Core Material
Ferrite
Product Width
0.8mm
DC Resistance Max
1.55ohm
DC Current Rating
35mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability