Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R5MCHD
Order Code3678419
Product RangeLQM21PN_CH Series
Technical Datasheet
1,575 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.094 |
| 50+ | Kč5.944 |
| 250+ | Kč5.518 |
| 500+ | Kč5.367 |
| 1500+ | Kč5.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč30.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN1R5MCHD
Order Code3678419
Product RangeLQM21PN_CH Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.213ohm
Self Resonant Frequency40MHz
DC Current Rating1.4A
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_CH Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.213ohm
DC Current Rating
1.4A
Product Range
LQM21PN_CH Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability