Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2HPNR24MCHL
Order Code3678422
Product RangeLQM2HPN_CH Series
Technical Datasheet
2,415 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč8.678 |
| 50+ | Kč5.793 |
| 250+ | Kč4.815 |
| 500+ | Kč4.439 |
| 1500+ | Kč3.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč43.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPNR24MCHL
Order Code3678422
Product RangeLQM2HPN_CH Series
Technical Datasheet
Inductance0.24µH
DC Resistance Max0.07ohm
Self Resonant Frequency130MHz
DC Current Rating2.7A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeLQM2HPN_CH Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.24µH
Self Resonant Frequency
130MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
LQM2HPN_CH Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.5mm
DC Resistance Max
0.07ohm
DC Current Rating
2.7A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001