Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2UASR15J00L
Order Code3650457
Product RangeLQW2UAS_00 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč4.314 |
| 50+ | Kč3.085 |
| 250+ | Kč2.533 |
| 500+ | Kč2.157 |
| 1000+ | Kč1.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč21.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UASR15J00L
Order Code3650457
Product RangeLQW2UAS_00 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.7ohm
Self Resonant Frequency850MHz
DC Current Rating580mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeLQW2UAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
850MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
LQW2UAS_00 Series
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
DC Resistance Max
0.7ohm
DC Current Rating
580mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability