Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFG0QHB542HS2D
Order Code3604449
Product RangeNFG Series
Technical Datasheet
14,671 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč3.336 |
| 100+ | Kč2.759 |
| 500+ | Kč2.403 |
| 2500+ | Kč2.114 |
| 7500+ | Kč1.994 |
| 15000+ | Kč1.851 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč33.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFG0QHB542HS2D
Order Code3604449
Product RangeNFG Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeNFG Series
Impedance5ohm
Inductor Case / Package-
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
NFG Series
Inductor Case / Package
-
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
5ohm
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Width
0.5mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability