Product Information
Product Overview
The SCA1000-D01 is a 2-axis Accelerometer consisting of two silicon bulk micro machined sensing element chips and a signal conditioning ASIC. The chips are mounted on a pre-moulded package and wire bonded to appropriate contacts. The sensing elements and ASIC are protected with silicone gel and lid. Enhanced failure detection feature of the device are - true self test by deflecting the sensing elements' proof mass by electrostatic force. Deflection voltage is adjustable with two memory bits for both channels. The self-test is channel specific and separately activated for both channels by digital on-off commands via dedicated pins or via SPI bus. Continuous sensing element interconnection failure check is another enhanced failure detection feature of the device.
- Two ratiometric analogue outputs in relation to supply voltage
- Wide load driving capability
- Serial Peripheral Interface (SPI) provides digital output for both channels
- Factory programmable filter settings
- Offset and sensitivity calibration
- Linear temperature compensation
- Non-volatile programming
Applications
Sensing & Instrumentation
Technical Specifications
± 1.7g
X, Y
SMD
1.2V/g
4.75V
-40°C
-
Analogue, Digital
SPI
12Pins
SMD
5.25V
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate