Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA620-EF8H1A
Order Code2381830
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 1.7g
Sensing AxisZ
Output Interface-
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensitivity Typ1.2V/g
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The SCA620-EF8H1A is a 1-axis Accelerometer that consists of a silicon bulk micro machined sensing element chip and a signal conditioning ASIC. The chips are mounted on a pre-moulded package and wire bonded to appropriate contacts. The sensing element and ASIC are protected with silicone gel and lid. Enhanced failure detection features for the device are - digitally activated, true self-test by proof mass deflection using electrostatic force, Memory parity check during power up and self-test cycle and built in connection failure detection.
- 2.5mA typical Current consumption
- Ratiometric output in relation to supply voltage (VDD = 4.75 to 5.25V)
- Digitally activated, true self-test by proof mass deflection using electrostatic force
- True DC response
- Qualified according to AEC-Q100 standard
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
Z
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
Sensing Range - Accelerometer
± 1.7g
Output Interface
-
No. of Pins
8Pins
Sensitivity Typ
1.2V/g
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004