Print Page
Product Information
ManufacturerMYRRA
Manufacturer Part No45019
Order Code1777931
Product Range45000
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Power Rating4VA
Primary Voltages115V, 230V
Secondary Voltages2 x 6V
Current Rating333mA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product Range45000
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
115V, 230V
Current Rating
333mA
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Power Rating
4VA
Secondary Voltages
2 x 6V
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
45000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148