Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč621.733 |
| 5+ | Kč530.693 |
| 10+ | Kč506.114 |
| 20+ | Kč453.446 |
Price for:Each
Minimum: 1
Multiple: 1
Kč621.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSP2575M0206-A
Order Code4743209
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar, Unipolar
Step Angle7.5°
No. of PhasesTwo Phase
Resistance50ohm
Torque Max1.6N-cm
Current Rating240mA
Inductance16mH
Voltage Rating Max12VDC
Inertia1g-cm²
No. of Wires6
External Length15.5mm
Shaft Diameter2mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SP2575M0206-A from Nanotec is a two phase, unipolar/bipolar 1 winding permanent magnet stepper motor. This motor is economical and designed for simple device applications where large step angles are required.
- Motor supply voltage is 12VDC
- Step angle of 7.5°
- Product weight of 0.036Kg
- Class B insulation
- Ambient temperature of -20°C to 50°C
- Dielectric strength of 500VAC/1minute
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
No. of Phases
Two Phase
Torque Max
1.6N-cm
Inductance
16mH
Inertia
1g-cm²
External Length
15.5mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
Step Angle
7.5°
Resistance
50ohm
Current Rating
240mA
Voltage Rating Max
12VDC
No. of Wires
6
Shaft Diameter
2mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03147