Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,032.794 |
5+ | Kč984.641 |
10+ | Kč936.236 |
25+ | Kč934.481 |
50+ | Kč932.474 |
100+ | Kč886.829 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,032.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A miniature transformer balancing adaptor for unbalanced/ balanced line conversion and passive DI applications where no earth or gain switching is required.
- Rugged aluminium housing
- D shape design
- Audio transformer 1:1 impedance ratio 200:200
- Source/load impedance 600/10KΩ
Technical Specifications
Inter Series Connector A
XLR
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
Mono - 6.35mm
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090688