300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.136 |
10+ | Kč101.825 |
100+ | Kč99.818 |
250+ | Kč97.812 |
500+ | Kč95.806 |
1000+ | Kč93.799 |
Product Information
Product Overview
The NC3MXX-BAG from Neutrik is a 3 pole male XLR cable connector with black metal housing and silver contacts. This male connector with improved locking recess without "window" more stringent housing increases durability, improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster. Boot with polyurethane gland gives high protection to cable bending stresses, colour rings and boots available for coding or identification. Internal thread on shell is well protected against any damage and rugged zinc die-cast shell with long lasting and valuable ergonomic design.
- Brass (CuZn39Pb3) contacts and polyamide insert
- Polyurethan boot with 2µm Ag contact plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium shell plating
- Wire size of 14AWG
- UL94 HB flammability and IP40 protection class
- Polyacetal (POM) strain relief
- Cable outer diameter of 3.5mm to 8mm
- Lifetime <gt/>1000 mating cycles
- Compliance to IEC 61076-2-103 & solderability IEC 68-2-20 standard
- Temperature range from -30°C to 80°C
Technical Specifications
3Contacts
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Plug
Silver Plated Contacts
XX
Technical Docs (3)
Alternatives for NC3MXX-BAG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate