Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5MX-B
Order Code250880
Product RangeX
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
Alternatives for NC5MX-B
1 Product Found
Product Overview
The NC5MX-B from Neutrik is a 5 pole XLR male cable connector. This industry standard XLR cable connector is easy to assemble with only 4 parts and no screws. It has compact design with sturdy die-cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables. The boot with rubber gland gives high protection against bending stresses. Coloured rings and boots available for coding and marking. The cable outer diameter of this XLR connector ranges from 3.5mm to 8mm.
- Long lasting and durable
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- UL ECBT2.E135070 certified
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Gold plated brass solder contacts, polyurethan boot and polyamide insert material
- Zinc die-cast latch lock and zinc die-cast shell with black chromium plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0326