Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL4MPRXX
Order Code4737458
Product RangespeakON Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.889 |
10+ | Kč105.085 |
100+ | Kč89.285 |
250+ | Kč87.529 |
500+ | Kč85.523 |
1000+ | Kč83.015 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4MPRXX
Order Code4737458
Product RangespeakON Series
Technical Datasheet
Product RangespeakON Series
No. of Contacts4 Contact
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IEC 61984 certified <gt/>IEC 62368-1 compliant
- Precise keyway for secure mating
- Metal insert in locking area
- Accurate twist lock latching system
- Airtight design - optimised for speaker applications
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001