25 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,951.605 |
| 5+ | Kč3,852.790 |
| 10+ | Kč3,753.974 |
| 25+ | Kč3,655.159 |
| 50+ | Kč3,556.344 |
| 100+ | Kč3,358.964 |
Product Information
Product Overview
The NO2-4FDW-A is a single mode/multimode LC Chassis Connector with black chromium plating, 4 solder contacts and 1 LC-Duplex feed through socket, waterproof according to IP65, front panel mount. The chassis connector acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. It is built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and a Push-Pull locking mechanism for safe connection. Suggested OEM equipment connector due to LC front compatibility. Shutter with silicone gasket protects optical connection from dust and dirt. Connection on the front side either by rugged opticalCON or standard LC connector. The low cost of the chassis connector makes it a viable alternative to traditional connectors in fixed installations. Water resistant according to IP65 ingress protection in mated condition. In case of limited space the chassis can be mounted without rubber gasket.
- <lt/>7mΩ Contact resistance
- <gt/>2GΩ Initial insulation resistance
- <lt/>45N Insertion force
- <lt/>45N Withdrawal force
- <gt/>5000-cycle Lifetime (mating)
- 1000N Locking force
Applications
Fibre Optics
Technical Specifications
LC
-
OpticalCon
Singlemode, Multimode
Zinc Body
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate