Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč14.421 |
10+ | Kč8.928 |
100+ | Kč6.069 |
500+ | Kč4.289 |
1000+ | Kč2.834 |
5000+ | Kč2.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč72.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC164PW-Q100J
Order Code3441804
Technical Datasheet
Logic Family / Base Number74HC164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeNon Inverted
Logic IC Family74HC
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HC164
No. of Elements
1 Element
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
Logic Case Style
TSSOP
Supply Voltage Min
2V
IC Output Type
Non Inverted
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability