Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for 74HC4046APW,118
1 Product Found
Technical Specifications
Logic Type
0
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01