Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4538DB,118
Order Code3441859
Technical Datasheet
Logic Family / Base Number74HC4538
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins16Pins
Propagation Delay85ns
Logic IC Family74HC
Logic IC Base Number744538
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 74HC4538DB,118
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HC4538
Output Current
-
Supply Voltage Max
6V
IC Case / Package
SSOP
Propagation Delay
85ns
Logic IC Base Number
744538
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
Logic Case Style
SSOP
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability