Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.013 |
50+ | Kč7.474 |
100+ | Kč6.496 |
500+ | Kč5.718 |
1000+ | Kč4.991 |
Product Information
Product Overview
The 74HCT165PW is a 8-bit serial or parallel-in/serial-out Shift Register features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and Q7\). When the parallel load input (PL\) is low the data from D0 to D7 is loaded into the shift register asynchronously. When PL\ is high data enters the register serially at DS. When the clock enable input (CE\) is low data is shifted on the low-to-high transitions of the CP input. A high on CE\ will disable the CP input. Inputs include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Asynchronous 8-bit parallel load
- Synchronous serial input
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HCT165
1 Element
TSSOP
16Pins
5.5V
74HCT
-40°C
-
No SVHC (21-Jan-2025)
Parallel to Serial
8bit
TSSOP
4.5V
Differential
74165
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate