Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč4.866 |
| 10+ | Kč3.210 |
| 100+ | Kč2.400 |
| 500+ | Kč2.109 |
| 1000+ | Kč1.884 |
| 5000+ | Kč1.818 |
Product Information
Product Overview
74HCT1G125GV,125 is a single buffer/line driver with 3-state output. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (pin active-low OE). A HIGH level at pin active-low OE causes the output to assume a high-impedance OFF-state. It complies with JEDEC standards (JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V). It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Symmetrical output impedance, balanced propagation delays
- Wide supply voltage range from 4.5V to 5.5V, TTL input level
- Input leakage current is 1.0μA maximum at (VI = VCC or GND; VCC = 5.5V, -40°C to +85°C)
- Supply current is 10μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 1.5pF typical at (-40°C to +85°C)
- Propagation delay is 11ns typical at (VCC = 4.5V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
SC-74A
5Pins
5.5V
741G125
125°C
-
No SVHC (25-Jun-2025)
74HCT1G125
SC-74A
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate