Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč11.988 |
| 10+ | Kč8.402 |
| 100+ | Kč6.496 |
| 500+ | Kč5.693 |
| 1000+ | Kč5.141 |
| 5000+ | Kč4.966 |
| 10000+ | Kč4.916 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč59.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV123BQ,115
Order Code3441960
Technical Datasheet
Logic Family / Base Number74LV123
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min1V
Supply Voltage Max5.5V
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins16Pins
Propagation Delay120ns
Logic IC Family74LV
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LV123
Output Current
-
Supply Voltage Max
5.5V
Logic Case Style
DHVQFN-EP
Propagation Delay
120ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
1V
IC Case / Package
DHVQFN-EP
No. of Pins
16Pins
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability