Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč4.239 |
| 10+ | Kč2.734 |
| 100+ | Kč2.011 |
| 500+ | Kč1.753 |
| 1000+ | Kč1.525 |
| 5000+ | Kč1.460 |
Product Information
Product Overview
The 74LVC1G19GW is a 1-of-2 Decoder/Demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E\) input signal is low. Inputs can be driven from either 3.3 or 5V devices. These features allow the use of these devices in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- ±24mA Output drive current
- 5V Tolerant inputs for interfacing with 5V logic
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
-
2Outputs
SC-88
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
1-to-2 Line Decoder / Demultiplexer
SC-88
6Pins
5.5V
-
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LVC1G19GW,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate