Print Page
Image is for illustrative purposes only. Please refer to product description.
1,778 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8.577 |
| 10+ | Kč7.424 |
| 100+ | Kč7.399 |
| 500+ | Kč7.374 |
| 1000+ | Kč7.348 |
| 2500+ | Kč7.323 |
| 5000+ | Kč7.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč8.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoCBT3257AD,118
Order Code3442175
Technical Datasheet
Logic Family / Base NumberCBT3257A
Logic Type2-to-1 Line Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
CBT3257A
No. of Channels
4Channels
Supply Voltage Min
4.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
2-to-1 Line Multiplexer / Demultiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001